
Technical specifications
- Product type
Pressure valve
- Enclosure material
Aluminium
- Connection
G 1/4
- Max. operating pressure
8 bar
- Operating temperature
-25 °C (min)
- Min. operating temperature
-25 °C
- Manufacturer part #
8155960
- Operating pressure (min.)
2.5 bar
- Sealant
NBR
- Function
5/2 mono-stable
- Weight
520 g
- Media temperature (range)
-25 up to 60 °C
- Max. media temperature
60 °C
- Media temperature (min.)
-25 °C
- Medium
Compressed air
- Nominal width
6 mm
- Features
Electrically actuated
- Width
40 mm
- QNn value
1030 l/min
IP65
- Max. ambient temperature
60 °C
- Min. ambient temperature
-25 °C
- KV value
1.08 m³/h
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2800163 FESTO Pressure valve 8155960 VOFC-L-M52-MY-G14-F19A Enclosure material Aluminium Sealant NBR 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2800163 FESTO Pressure valve 8155960 VOFC-L-M52-MY-G14-F19A Enclosure material Aluminium Sealant NBR 1 pc(s)






























