
Highlights & Details
Technical specifications
- Valve function: 5/3 closed
- Nominal width: 4mm
- Operating method: electrically
- Ambient temperature: 0 °C - +50 °C
- Product weight: 285 g
- Material Seals: NBR
- Corrosion resistance class KBK: 2-moderate corrosion stress
- IP65 rating
- Normal nominal flow rate: 350 l/min
- Operating voltage range: 17 V-30 V
- Operating medium
According to ISO 8573-1:2010 compressed air [6:4:4]
- Product type
Proportional directional valve
- Min. display range
0 bar
- Display range (max.)
10 bar
- Operating temperature
0 °C (min)
- Min. operating temperature
0 °C
- Manufacturer part #
151692
- Material (details)
Casing: anodised aluminium
- Connection
G1/8
- Max. operating pressure
10 bar
- Operating pressure (min.)
0 bar
- Pressure range
0 up to 10 bar
- Operating medium
Compressed air
- Pipe Ø
4 mm
Documents & Downloads
Datasheet
Datasheet 2115412 FESTO Proportional directional valve MPYE-5-1/8-LF-010-B 151692 0 up to 10 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2115412 FESTO Proportional directional valve MPYE-5-1/8-LF-010-B 151692 0 up to 10 bar 1 pc(s)
Information
Information 2115412 FESTO Proportional directional valve MPYE-5-1/8-LF-010-B 151692 0 up to 10 bar 1 pc(s)
Description
This text is machine translated.




























