
Highlights & Details
Technical specifications
- 5/3 proportional directional control valve, valve function: closed
- Nominal width: 10 mm
- Operating method: electrically
- Ambient temperature: 0 °C - +50 °C
- Product weight: 1010 g
- Class 1 - Low corrosion stress corrosion resistance: KBK
- IP65 rating
- Normal rated flow: 2000 l/min
- Operating voltage range: 18 V-30 V
- Operating medium
According to ISO 8573-1:2010 compressed air [6:4:4]
- Product type
Proportional directional valve
- Min. display range
0 bar
- Display range (max.)
10 bar
- Operating temperature
0 °C (min)
- Min. operating temperature
0 °C
- Manufacturer part #
1552544
- Material (details)
Housing: aluminum wrought alloy, anodised
- Connection
G 3/8"
- Max. operating pressure
10 bar
- Operating pressure (min.)
0 bar
- Pressure range
0 up to 10 bar
- Operating medium
Compressed air
- Pipe Ø
10 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2122565 FESTO Proportional directional valve VPWP-10-L-5-Q-10-E-G-EX1 1552544 0 up to 10 bar 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2122565 FESTO Proportional directional valve VPWP-10-L-5-Q-10-E-G-EX1 1552544 0 up to 10 bar 1 pc(s)
Description
This text is machine translated.

























