
Technical specifications
- Product type
Retroreflective light barrier
- Type
SOOE-RS-L-PNLK-T
- Functions
Teach-in
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Switching frequency
2000 Hz
- Connector
Plug
- Enclosure material
PMMA
PC
- Transmitter type
SC laser red
- Laser class
1
12000 mm
- Features
LED indicator
IP65
IP67
IP69K
- Min. temperature
-40 °C
- Max. temperature
60 °C
- Content
1 pc(s)
- Standard
EN 60947-5-2
- Weight
10 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2801690 FESTO Retroreflective light barrier SOOE-RS-L-PNLK-T 8075672 Teach-in 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2801690 FESTO Retroreflective light barrier SOOE-RS-L-PNLK-T 8075672 Teach-in 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































