• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Rotary actuator 1526825 DRRD-35-180-FH-PA Enclosure material: Aluminium wrought alloy 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,279.00 / piece)
€ 1,279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Rotary actuator DRRD-35-180-FH-PA

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Rotary actuator

Max. operating pressure

8 bar

Material (details)

Aluminum wrought alloy

Min. device temperature

-10 °C

Device temperature (max.)

60 °C

Manufacturer part #

1526825

Type

Swivel drive -35-180 DRRD-FH-PA size = 35, attenuation angle = 36 deg, setting range swivel angle on both sides = +10/-150 deg, swivel angle = 180 deg, dampening = P: elastic damping rings/boards on both sides

Weight

4510 g

Size

35

Operating medium

ISO 8573-1:2010 [7:-:-] compliance

Sealant

NBR

TPE-U

Pneumatics connector

G1/8"

Enclosure material

Aluminium wrought alloy

Material

Quenched steel

Max. ambient temperature

+60 °C

Min. ambient temperature

-10 °C

Operating principle

Double-acting

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1944980 FESTO Rotary actuator 1526825 DRRD-35-180-FH-PA Enclosure material: Aluminium wrought alloy 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1944980 FESTO Rotary actuator 1526825 DRRD-35-180-FH-PA Enclosure material: Aluminium wrought alloy 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,456.47*

What kind of Swivel Drives are you looking for?

Accessories

(*All information is plus legal VAT)