


According to ISO 8573-1:2010 compressed air [7:4:4]
Rotary actuator
8 bar
Aluminum wrought alloy
-10 °C
+60 °C
1359980
Swivel drive -25-180 DRRD-FH-PA size = 25, damping angle = 33 deg, setting range swivel angle on both sides = +10/-100 deg, swivel angle = 180 deg, dampening = P: elastic damping rings/boards on both sides
1349 g
25
Compressed air
NBR
TPE-U
M5
Aluminium wrought alloy
Quenched steel
+60 °C
-10 °C
Double-acting
yes
Datasheet 1944975 FESTO Rotary actuator 1359980 DRRD-25-180-FH-PA Enclosure material: Aluminium wrought alloy 1 pc(s)
User & Safety Instructions 1944975 FESTO Rotary actuator 1359980 DRRD-25-180-FH-PA Enclosure material: Aluminium wrought alloy 1 pc(s)
€ 892.77*
The necessary accessories are required to use the article as described.