


According to ISO 8573-1:2010 compressed air [7:4:4]
Rotary actuator
10 bar
Aluminum wrought alloy
-10 °C
60 °C
1360248
Swivel drive DRRD -25-180-FH-Y 9 A size = 25, damping angle = 79 deg, setting range swivel angle on both sides = +10/-190 deg, swivel angle = 180 deg, dampening = Y9: internal hydraulic damping normal
1358 g
25
Compressed air
NBR
TPE-U
M5
Aluminium wrought alloy
Quenched steel
Aluminium wrought alloy
+60 °C
-10 °C
Double-acting
yes
Datasheet 1944976 FESTO Rotary actuator 1360248 DRRD-25-180-FH-Y9A Enclosure material: Aluminium wrought alloy 1 pc(s)
User & Safety Instructions 1944976 FESTO Rotary actuator 1360248 DRRD-25-180-FH-Y9A Enclosure material: Aluminium wrought alloy 1 pc(s)
€ 1,162.77*
The necessary accessories are required to use the article as described.