• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Stopper cylinder 576099 DFSP-32-15-DS-PA Stroke length: 15 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Pneumatic connection: G1/8
  • All mounting positions permitted
Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Product type

Stopper cylinder

Stroke length

15 mm

Min. operating pressure

1 bar

Max. operating pressure

10 bar

(Ø)

32 mm

Manufacturer part #

576099

Size

32

Operating medium

Compressed air

Sealant

TPE-U

Piston diameter

32 mm

Max. ambient temperature

+80 °C

Min. ambient temperature

-10 °C

Operating principle

Double-acting

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2121796 FESTO Stopper cylinder 576099 DFSP-32-15-DS-PA Stroke length: 15 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2121796 FESTO Stopper cylinder 576099 DFSP-32-15-DS-PA Stroke length: 15 mm 1 pc(s)

Description

Stopper cylinder DFSP -32-15-DS-PA hub = 15 mm, piston diameter = 32 mm, attenuation=P: elastic damping rings/plates on both sides, mounting position=any, mode of operation = double-acting

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 211.26*

Accessories

(*All information is plus legal VAT)