• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Transmission EMGA-120-P-G5-SAS-100 552197 312 Nm 6500 U/min 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,209.00 / piece)
€ 1,209.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Transmission EMGA-120-P-G5-SAS-100

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Weight: 6000 g
Product type

Transmission

Type

EMGA-120-P-G5-SAS-100

Nominal RPM

6500 U/min

Features

Epicyclic gear train

Drive torque

312 Nm

IP54

Manufacturer part #

552197

Nominal torque

312 Nm

Gear reduction (details)

5 1

Idle speed

6500 U/min

Gear reduction

5:1

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1938573 FESTO Transmission EMGA-120-P-G5-SAS-100 552197 312 Nm 6500 U/min 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1938573 FESTO Transmission EMGA-120-P-G5-SAS-100 552197 312 Nm 6500 U/min 1 pc(s)

What kind of DC Motors are you looking for?

More interesting products

(*All information is plus legal VAT)