• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Transmission EMGA-40-P-G20-EAS-40 8141731 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 659.00 / piece)
€ 659.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Transmission

Type

EMGA-40-P-G20-EAS-40

Features

Epicyclic gear train

Drive torque

20 Nm

IP54

Manufacturer part #

8141731

Gear reduction (details)

20:01:00

Weight

450 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2803083 FESTO Transmission EMGA-40-P-G20-EAS-40 8141731 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2803083 FESTO Transmission EMGA-40-P-G20-EAS-40 8141731 1 pc(s)

Description

Transmission EMGA-40-P-G20-EAS-40 Flange size gearbox=40 mm, flange size motor=40 mm, twist play=0.31 deg, gearbox type=planetary gear, gear ratio=20:1

This text is machine translated.

What kind of DC Motors are you looking for?

More interesting products

(*All information is plus legal VAT)