According to ISO 8573-1:2010 [compressed air -:-:-]
Twin tail
R1/8
R1/8
R1/8
8030278
2 x
50 bar
-0.95 bar
Druckluft nach ISO 8573-1:2010 [-:-:-]
Brass
nickel plated
150 °C
-20 °C
Datasheet 1893789 FESTO Twin tail 8030278 NPFC-D-2R18-M External thread: R1/8 Thread size: R1/8, R1/8 1 pc(s)
User & Safety Instructions 1893789 FESTO Twin tail 8030278 NPFC-D-2R18-M External thread: R1/8 Thread size: R1/8, R1/8 1 pc(s)