• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Twin tail 8133311 NPFC-D-2G18-M-F1A Thread size: 1/8" 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Twin tail

Thread size

1/8"

Manufacturer part #

8133311

No. of ports

2 x

Operating medium

Druckluft nach ISO8573-1:2010 [-:-:-]

Material properties

rust-proof

Features

P port connector (G1/8)

Operating medium

Compressed air

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2803427 FESTO Twin tail 8133311 NPFC-D-2G18-M-F1A Thread size: 1/8" 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2803427 FESTO Twin tail 8133311 NPFC-D-2G18-M-F1A Thread size: 1/8" 1 pc(s)

Description

Double nipple NPFC-D-2G18-M-F1A material Threaded bolt=high alloy steel stainless, operating medium=compressed air according to ISO8573-1:2010 [-:-], corrosion resistance class KBK=2 - moderate corrosion stress, LABS-conformity=VDMA24364-B1/B2-L, product weight=10 g

This text is machine translated.

What kind of Hose Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)