
Technical specifications
- Type
VPCB-6-L-8-G38-10-F-D3-T22
- Product type
Valve body
- Operating voltage
24 V
- Enclosure material
Aluminium alloy
- Connection
G 3/8
- Max. operating pressure
8 bar
- Current consumption
33.5 W
- Manufacturer part #
5318141
- Operating pressure (min.)
4 bar
- Sealant
FPM
HNBR
NBR
- Function
3-way
- Weight
1550 g
- Medium
Compressed air
- Nominal width
6 mm
- Features
Electrically actuated
- QNn value
725 l/min
IP65
- Max. ambient temperature
50 °C
- Min. ambient temperature
0 °C
- Operating principle
Direct action
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2800017 FESTO Valve body 5318141 VPCB-6-L-8-G38-10-F-D3-T22 24 V Enclosure material Aluminium alloy Sealant FPM, HNBR, NBR 1 pc(
User & Safety Instructions
User & Safety Instructions 2800017 FESTO Valve body 5318141 VPCB-6-L-8-G38-10-F-D3-T22 24 V Enclosure material Aluminium alloy Sealant FPM, HNBR, NBR 1 pc(
Description
This text is machine translated.























