Image similar

Compressed Air
Manual control valve
-0.95 bar
10 bar
Class 1 - Low corrosion stress corrosion resistance: KBK
4165858
G 1/4
10 bar
-0.95 bar
-0.95 up to 10 bar
manually
NBR
1200 l/min
5/3 normally open
Aluminium wrought alloy
298 g
+60 °C
-10 °C
7 mm
20 mm
+60 °C
-10 °C
manual
not relevant
User & Safety Instructions 2124227 FESTO VHEF-HS-P53C-M-G14 Manually operated valve -0.95 up to 10 bar 1 pc(s)