Image similar

Compressed Air
Manual control valve
-0.95 bar
10 bar
Class 1 - Low corrosion stress corrosion resistance: KBK
4165867
G 1/8
10 bar
-0.95 bar
-0.95 up to 10 bar
manually
NBR
530 l/min
5/3 vented (out)
Aluminium wrought alloy
265 g
+60 °C
-10 °C
5.2 mm
20 mm
+60 °C
-10 °C
manual
not relevant
User & Safety Instructions 2124233 FESTO VHEF-HS-B53E-G18 Manually operated valve -0.95 up to 10 bar 1 pc(s)