• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 1416 premiumcare GH PLUS Pond water additive 1 l

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 244.99)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

FIAP professed Breedingjar - Inherding glass

  • High-quality shock-proof containerMaterial "REAL GLASS"Volume approx. 8.0 litersCapacity for about 50,000 trout eggs

Technical specifications

Product type

Pond water additive

Content

1 l

Factory colour

Brown

(Ø)

100 mm

Height

145 mm

Weight

1000 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 520544 FIAP 1416 premiumcare GH PLUS Pond water additive 1 l

Description

Professional egg glass from mouth-blown "REAL GLASS" for the hatching of fish eggs.The volume of the profibreedingjar is 8 liters. Due to manual production ( Ø 150 x 580 mm) the width of the inlet opening varies between 30 and 40 mm. With this specifically for the incubation Shaped REAL-glass vessels are imitated the conditions under which the eggs are incubated in the free nature. Manufactured with near-natural flow conditions for optimum incubation of fish eggs for a high slip rate. The incubation water is routed from the bottom to the top. The water demand is about 5 - 6 liters per minute. If the fish slip, remove the lid sieve to allow the fish to swim. The profubreedingjar of FIAP is suitable for trout, salmon, rock bass, catfish, tilapia and many other fish species. Capacity for about 50,000 trout eggs.

This text is machine translated.

Features

  • Can be used at a water temperature of 10 °C!

Hints

From a water temperature of 10°C can be used!

More interesting products

(*All information is plus legal VAT)