
Number
Total (€ 565.00 / piece)
€ 565.00
incl. VAT
14-day return policy included
Highlights & Details
FIAP AQUA ACTIVE 30,000 - Pond pump and filter / stream pump
- Energy-saving canned motor
- Thermo switch for overload protection
- Easy to maintain
Technical specifications
- Product type
Pond pump
- Fountain pump features
incl. skimmer connector
- Max. delivery head
8.5 m
- Max. feed rate
30000 l/h
- Operating voltage
230 V
- Power consumption
580 W
- Pressure connection
50 mm
32 mm (1 1/4") Ø
38 mm (1 1/2") Ø
47.81 mm (1 1/2") OT
- Cable length
10.00 m
IPX8
- Dim
(L x W x H) 380 x 300 x 160 mm
- Length
380 mm
- Width
300 mm
- Height
160 mm
- Weight
9.2 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 520397 FIAP 2707 Aqua Active 30.000 Pond pump incl. skimmer connector 30000 l/h
Information
Information 520397 FIAP 2707 Aqua Active 30.000 Pond pump incl. skimmer connector 30000 l/h
Description
The energy-saving canned motors (Vortex impeller) are characteristic for their high performance. Perfect for supplying streams or waterfalls or for pumping dirty pond water to the filtration system. With the newly developed pump housing, dirt particles of up to 10 mm can be suctioned without any problems. Live parts are fully cast in synthetic resin.
Scope of delivery
- Pump, 32/40/50 mm hose connection nozzle with ball joint.





































