• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2951-1 2.000 Diaphragm set

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Diaphragm set

Dim

(L x W x H) 185 x 120 x 10 mm

Length

185 mm

Width

120 mm

Height

10 mm

Weight

35 g

Type

Membrane Set 2000

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 551894 FIAP 2951-1 2.000 Diaphragm set

Description

Spare parts or replacement membrane set suitable for pond aerator Air Active Set 2000, order no. 551217.

This text is machine translated.

What kind of Pond Oxygenators are you looking for?

More interesting products

(*All information is plus legal VAT)