FIAP AIR ACTIVE TUBE 50 m - Air tube size: 4/6 mm (inside / outside Ø) and a tube length: 50 meter
High quality silicone Internal diameter 4 mm
External diameter 6 mm Temperature range: -20 °C to max. +60 °C Roll length 50 meters
Technical specifications
Product type
Air hose
Connection
4/6 mm
Length
50 m
Weight
825 g
Type
Hose 50 m.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 551780 FIAP 2958 Air Active 50 m 4/6 mm Air hose
Description
The AIR ACTIVE TUBE 50 meter silicon air hose is suitable for all common air pumps.This is free of harmful substances for the aquarium and for safe connection to air pump or Whirlpool stone particularly elastic.The inside diameter is 4 mm and the outside diameter is 6 mm. The high-quality silicon air hose is delivered in a length of 50 meters.Ideal for use in aquaculture, garden pond and aquarium technology.
This text is machine translated.
Description
The AIR ACTIVE TUBE 50 meter silicon air hose is suitable for all common air pumps.This is free of harmful substances for the aquarium and for safe connection to air pump or Whirlpool stone particularly elastic.The inside diameter is 4 mm and the outside diameter is 6 mm. The high-quality silicon air hose is delivered in a length of 50 meters.Ideal for use in aquaculture, garden pond and aquarium technology.
This text is machine translated.
What kind of Pond Oxygenators are you looking for?