• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FIAP 2959 Air Active 100 m 4/6 mm Air hose

1/4
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.36)
€ 57.99
-38 %
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

FIAP AIR ACTIVE TUBE 100 m - Air tube size: 4/6 mm (inside / outside Ø) and a tube length: 100 meter

  • High quality silicone Internal diameter 4 mm
  • External diameter 6 mm Temperature range: -20 °C to max. +60 °C Roll length 100 meters

Technical specifications

Product type

Air hose

Connection

4/6 mm

Length

100 m

Type

Hose 100 m.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 551781 FIAP 2959 Air Active 100 m 4/6 mm Air hose

Description

The AIR ACTIVE TUBE 100 meter silicon air hose is suitable for all common air pumps.This is free of harmful substances for the aquarium and for safe connection to air pump or Air stone particularly elastic.The inside diameter is 4 mm and the outside diameter is 6 mm. The high-quality silicon air hose is delivered in a length of 100 meters.Ideal for use in aquaculture, garden pond and aquarium technology.

This text is machine translated.

What kind of Pond Oxygenators are you looking for?

More interesting products

(*All information is plus legal VAT)