
Highlights & Details
Fibox ABS 21/18-3 Controller enclosure 185 x 185 x 213 x 118 Acrylonitrile butadiene styrene Smoke grey 1 pc(s) Piece
- IP 65
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Controller enclosure
- Features
Cover (clear)
- Material
Acrylonitrile butadiene styrene
IP65
- Factory colour
Smoke grey
- Type
With clear hinged cover
- Length
185 mm
- Width
185 mm
- Height (min.)
118 mm
- Height
213 mm
- Dimensions
185 x 213 x 118 mm
- Content
1 pc(s)
- Type
ABS 21/18-3
- Dim
(L x W x H) 185 x 185 x 213 mm
- RoHS-compliant
Yes
- Manufacturer part #
7585154
- Depth
118 mm
- Material (details)
Robust ABS plastic
- Type
ABS 21/18-0
Documents & Downloads
Datasheet
Datasheet 523936 Fibox ABS 21/18-3 Controller enclosure 185 x 185 x 213 x 118 Acrylonitrile butadiene styrene Smoke grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 523936 Fibox ABS 21/18-3 Controller enclosure 185 x 185 x 213 x 118 Acrylonitrile butadiene styrene Smoke grey 1 pc(s) Piece
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 98.98*
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























