• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox ARCA 302015W Switchboard cabinet 300 x 200 x 150 x 150 PC Grey-white (RAL 7035) 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Switchboard cabinet
Material
PC
Width
200 mm
Height
150 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 204.99 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Product type

Switchboard cabinet

Features

1-point lock

Vision lid

Material

PC

IP66

Factory colour

Grey-white (RAL 7035)

Length

300 mm

Width

200 mm

Height

150 mm

Dimensions

300 x 200 x 150 mm mm

Weight

2.4000 kg

Content

1 pc(s)

Type

ARCA 302015W

Dim

(L x W x H) 300 x 200 x 150 mm

RoHS-compliant

Yes

Manufacturer part #

8120122

Depth

150 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1369833 Fibox ARCA 302015W Switchboard cabinet 300 x 200 x 150 x 150 PC Grey-white (RAL 7035) 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1369833 Fibox ARCA 302015W Switchboard cabinet 300 x 200 x 150 x 150 PC Grey-white (RAL 7035) 1 pc(s) Piece

Description

Scope of delivery

  • Incl. mounting plate
  • This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)