• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox ARCA 403015S Switchboard cabinet 400 x 300 x 150 x 150 PC Grey-white (RAL 7035) 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Switchboard cabinet
Material
PC
Width
300 mm
Height
150 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wall switch cabinet, PC door gray, pivot lever, 2-point lock

Our service for you

Technical specifications

Packaging type

Piece

Product type

Switchboard cabinet

Features

2-point lock

Material

PC

IP66

Factory colour

Grey-white (RAL 7035)

Length

400 mm

Width

300 mm

Height

150 mm

Dimensions

400 x 300 x 150 mm

Weight

4.2000 kg

Content

1 pc(s)

Type

ARCA 403015S

Dim

(L x W x H) 400 x 300 x 150 mm

RoHS-compliant

Yes

Manufacturer part #

8120086

Depth

150 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1369847 Fibox ARCA 403015S Switchboard cabinet 400 x 300 x 150 x 150 PC Grey-white (RAL 7035) 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1369847 Fibox ARCA 403015S Switchboard cabinet 400 x 300 x 150 x 150 PC Grey-white (RAL 7035) 1 pc(s) Piece

Description

Scope of delivery

  • Incl. mounting plate
  • This text is machine translated.

What kind of Switch boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)