• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox EKIV 37 4712128 DIN rail no holes Steel plate 366 mm 1 pc(s)

Collection
Product type
DIN rail
Length
366 mm
Width
35 mm
Features
no holes
Material
Steel plate
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 49.15)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Mounting rail TS 35

Our service for you

Technical specifications

Product type

DIN rail

Features

no holes

Material

Steel plate

Compatible with (details)

Cab and QUICK Series

Length

366 mm

Width

35 mm

Dim

(L x W) 366 mm x 35 mm

Content

1 pc(s)

Type

EKIV 37

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 792018 Fibox EKIV 37 4712128 DIN rail no holes Steel plate 366 mm 1 pc(s)

What kind of DIN & Mounting Rails are you looking for?

More interesting products

(*All information is plus legal VAT)