• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibox PC 125/60 HT Fitting bracket 130 x 130 x 60 x 60 Polycarbonate (PC), Polyamide Grey-white (RAL 7035) 1 pc(s) Piece

Collection
Packaging type
Piece
Product type
Fitting bracket
Material
Polycarbonate (PC)
Polyamide
IP rating
IP66/IP67
Width
130 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Industrial packaging unit MNX cases

Our service for you

Technical specifications

  • Temperature range: -40 to +80 ºC.
Packaging type

Piece

Product type

Fitting bracket

Features

Cover (clear)

Material

Polycarbonate (PC)

Polyamide

IP66/IP67

Factory colour

Grey-white (RAL 7035)

Length

130 mm

Width

130 mm

Height

60 mm

Dimensions

130 x 130 x 60 mm

Content

1 pc(s)

Industrial packaging

Yes

Type

PC 125/60 HT

Dim

(L x W x H) 130 x 130 x 60 mm

RoHS-compliant

Yes

Manufacturer part #

6011907

Depth

60 mm

Documents & Downloads

Datasheet

Datasheet 451355 Fibox PC 125/60 HT Fitting bracket 130 x 130 x 60 x 60 Polycarbonate (PC), Polyamide Grey-white (RAL 7035) 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 451355 Fibox PC 125/60 HT Fitting bracket 130 x 130 x 60 x 60 Polycarbonate (PC), Polyamide Grey-white (RAL 7035) 1 pc(s) Piece

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)