
Highlights & Details
Fibox PC 21/18-FC3 Controller enclosure 185 x 213 x 102 Polycarbonate (PC) Smoke grey 1 pc(s) Piece
- IP 65
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Controller enclosure
- Features
Cover (gray)
- Material
Polycarbonate (PC)
IP65
- Factory colour
Smoke grey
- Type
With cover for foil front
- Width
185 mm
- Height
213 mm
- Content
1 pc(s)
- Type
PC 21/18-FC3
- Dim
(W x H x D) 185 x 213 x 102 mm
- RoHS-compliant
Yes
- Manufacturer part #
7520281
- Depth
102 mm
- Material (details)
Robust ABS plastic
- Type
PC 21/18-CFC
Documents & Downloads
Datasheet
Datasheet 524063 Fibox PC 21/18-FC3 Controller enclosure 185 x 213 x 102 Polycarbonate (PC) Smoke grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 524063 Fibox PC 21/18-FC3 Controller enclosure 185 x 213 x 102 Polycarbonate (PC) Smoke grey 1 pc(s) Piece
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 96.98*
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























