• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fibreglass cable pull system 20 m - 3 mm Ø 52055298 Klauke 1 pc(s)

Length
20 m
(Ø)
3 mm
Dim
(Ø x L) 3 mm x 20 m
Factory colour
Green
Content
1 pc(s)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fibreglass cable pull system 20 m - 3 mm Ø

  • Tube diameter 16 - 32 mm

Our service for you

Technical specifications

Length

20 m

(Ø)

3 mm

Dim

(Ø x L) 3 mm x 20 m

Factory colour

Green

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1220951 Fibreglass cable pull system 20 m - 3 mm Ø 52055298 Klauke 1 pc(s)

Description

Features

  • Both hands operation
  • Unrolling on floors also possible
  • Flexible fibreglass spring for fast tape pay-out and rewind
  • High thrust.

Scope of delivery

  • Head with eye M5
  • Spring guide head with eye M5
  • Spring guide head with eye M5 - 10 mm
  • Start/bushing sleeves M5
  • Connecting sleeves
  • Cable grip M5, 4-6 mm dia.
  • Pulling aid for pulling system 3 - 6 mm dia.

What kind of Drawcord Coils & Cable Draws are you looking for?

More interesting products

(*All information is plus legal VAT)