• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 13.21.8.230.S000 13.21.8.230.S000 Cordless receiver Flush mount 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cordless receiver

Display

No

Compatible with

Heaters

Mounting type

Flush mount

Power supply (LOV)

mains-powered

Operating voltage

250 V AC

IP20

Contact type

1 change-over

Documents & Downloads

Datasheet

Datasheet 2861754 Finder 13.21.8.230.S000 13.21.8.230.S000 Cordless receiver Flush mount 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2861754 Finder 13.21.8.230.S000 13.21.8.230.S000 Cordless receiver Flush mount 1 pc(s)

Description

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)