• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 22.23.9.024.4000 Modular Contactor N/A 24 V DC IP20

1/3
Image similar
Packaging type
Piece
Product type
Industrial relay
Contact type
1 maker
1 breaker
Nominal voltage
24 V DC
Switching voltage (max.)
30 V DC
400 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

576 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Finder 22.23.9.024.4000 Modular Contactor N/A 24 V DC IP20

  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

  • Contact load bulbs (230 V): 1000 W
  • Compensated fluorescent lamps (230 V): 360 W
Packaging type

Piece

Product type

Industrial relay

Type

22.23.9.024.4000

Factory colour

Multicolour

Contact type

1 maker

1 breaker

Contact material

AgSnO2

Nominal voltage

24 V DC

Switching voltage (max.)

30 V DC

400 V AC

Switching current (max.)

20 A

Max. switching capacity

5000 VA

Features

+ test button

IP20

Width

50 mm

Height

100 mm

Dim

(W x H x D) 50 x 100 x 150 mm

Content

1 pc(s)

Weight

535 g

Depth

150 mm

Nominal voltage (details)

24 V DC

Nominal current (details)

(AC1, 250 V/AC) 20 A

Switching capacity


(AC1) 5000 VA/(AC15, 230 V) 1000 VA

Switching voltage


400V/AC / 30 V DC

Type

22.23.9.024.4000

DIN rail

Mechanical

58.4 mm

20 A

1

DC

1

1

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 503311 Finder 22.23.9.024.4000 Modular Contactor N/A 24 V DC IP20

Datasheet 503311 Finder 22.23.9.024.4000 Modular Contactor N/A 24 V DC IP20

User & Safety Instructions

User & Safety Instructions 503311 Finder 22.23.9.024.4000 Modular Contactor N/A 24 V DC IP20

Information

Information 503311 Finder 22.23.9.024.4000 Modular Contactor N/A 24 V DC IP20

Description

Modular, for 35 mm DIN rails.

Features

  • Test key.

Hints

Approvals: CE, GOST.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)