
Number
Total (€ 26.99 / piece)
€ 36.99
-27 %
€ 26.99
incl. VAT
14-day return policy included
Highlights & Details
Coupling Relays
Technical specifications
- Product type
Crossbar switch
- Type
38.52.0.024.0060
- Connection
Pull spring
- Min. pick-up voltage
19.2 V DC
19.2 V AC
- Max. pick-up voltage
26.4 V DC
26.4 V AC
- Response time
8 ms
- Fall time
10 ms
- Contact type
2 change-overs
- Contact material
AgNi
- Nominal voltage
24 V DC
24 V AC
- Switching voltage (max.)
400 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
IP20
- Content
1 pc(s)
8 A
14.3
74.9 mm
88.4 mm
15 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Screw connection
24-24 V
24-24 V
24-24 V
AC/DC
IP20
TRUE
19.2-26.4 V
19.2-26.4 V
19.2-26.4 V
AC/DC
0
0
2
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1842175 Finder 38.52.0.024.0060 Crossbar switch 24 V DC, 24 V AC 8 A 2 change-overs 1 pc(s)
Datasheet 1842175 Finder 38.52.0.024.0060 Crossbar switch 24 V DC, 24 V AC 8 A 2 change-overs 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1842175 Finder 38.52.0.024.0060 Crossbar switch 24 V DC, 24 V AC 8 A 2 change-overs 1 pc(s)
Description
Coupling relays with integrated EMC-coil circuit,
LED, holding and dismantling lever.
This text is machine translated.
LED, holding and dismantling lever.
This text is machine translated.
Hints
Approvals: CULus, EAC, IMQ, RINA, CSA.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 38.28€ 28.28*
What kind of Coupling Relays are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























