• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 38.52.7.012.0050 Crossbar switch 12 V DC 8 A 2 change-overs Piece 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Packaging type
Piece
Product type
Crossbar switch
Contact type
2 change-overs
Nominal voltage
12 V DC
Switching voltage (max.)
250 V AC
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

76 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With removable terminals: No.
  • Drive, polarity: Reversed
  • Switching characteristics of drive: Mono-stable
  • With positively driven contacts: No.
  • Type of switch contact: Single contact
  • Complete unit with socket: Yes
Packaging type

Piece

Product type

Crossbar switch

Type

38.52.7.012.0050

Connection

Screw terminal

Max. pick-up voltage

12 V DC

Contact type

2 change-overs

Contact material

AgNi

Nominal voltage

12 V DC

Switching voltage (max.)

250 V AC

Switching current (max.)

8 A

Features

+ LED

IP20

Depth

77.1 mm

Width

14 mm

Height

89.7 mm

Dim

(W x H x D) 14 x 89.7 x 77.1 mm

Content

1 pc(s)

RoHS-compliant

Yes

8 A

14.3

74.9 mm

88.4 mm

15 A

FALSE

Polarized

Mono stable

FALSE

Single contact

TRUE

Screw connection

12-12 V

DC

IP20

TRUE

9.6-14.4 V

DC

0

0

2

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3323477 Finder 38.52.7.012.0050 Crossbar switch 12 V DC 8 A 2 change-overs Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3323477 Finder 38.52.7.012.0050 Crossbar switch 12 V DC 8 A 2 change-overs Piece 1 pc(s)

Description

Coupling relays for DIN rail with screw terminals, 2 changer 8 A / 250 V AC coil voltage 12 V DC, contact material AgNi, LED and EMC interference suppression are integrated in the socket

This text is machine translated.

What kind of Coupling Relays are you looking for?

More interesting products

(*All information is plus legal VAT)