
Technical specifications
- With removable terminals: No.
- Drive, polarity: Reversed
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: Yes
- Packaging type
Piece
- Product type
Crossbar switch
- Type
38.52.7.060.0050
- Connection
Screw terminal
- Max. pick-up voltage
60 V DC
- Contact type
2 change-overs
- Contact material
AgNi
- Nominal voltage
60 V DC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
8 A
- Features
+ LED
IP20
- Depth
77.1 mm
- Width
14 mm
- Height
89.7 mm
- Dim
(W x H x D) 14 x 89.7 x 77.1 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
8 A
14.3
74.9 mm
88.4 mm
15 A
FALSE
Polarized
Mono stable
FALSE
Single contact
TRUE
Screw connection
60-60 V
DC
IP20
TRUE
48-72 V
DC
0
0
2
Documents & Downloads
Datasheet
Datasheet 3323479 Finder 38.52.7.060.0050 Crossbar switch 60 V DC 8 A 2 change-overs Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3323479 Finder 38.52.7.060.0050 Crossbar switch 60 V DC 8 A 2 change-overs Piece 1 pc(s)
Description
This text is machine translated.





























