
Number
Total (€ 34.99 / piece)
€ 34.99
incl. VAT
Only 4 Piece(s) available
Technical specifications
- With removable terminals: No.
- Drive, polarity: Non-polar
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: Yes
- Product type
Crossbar switch
- Type
38.61.3.125.5060
- Connection
Spring-loaded connector
- Max. pick-up voltage
125 V AC
- Contact type
1 change-over
- Contact material
AgNi hard gold plated
- Nominal voltage
110 V AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
6 A
- Features
+ LED
IP20
- Depth
76 mm
- Width
6.2 mm
- Height
93.6 mm
- Dim
(W x H x D) 6.2 x 93.6 x 76 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 3323571 Finder 38.61.3.125.5060 Crossbar switch 110 V AC 6 A 1 change-over 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3323571 Finder 38.61.3.125.5060 Crossbar switch 110 V AC 6 A 1 change-over 1 pc(s)
Description
Coupling relays for DIN rail with tension spring terminals 1 Changer 6 A / 250 V AC Coil voltage 125 V AC, contact material AgNi hard gold plated, LED, residual current suppression and EMC interference suppression are integrated in the socket
This text is machine translated.
This text is machine translated.





























