Image similar




Crossbar switch
39.51.0.024.0060
Pull spring
19.2 V DC
19.2 V AC
26.4 V DC
26.4 V AC
1 maker
24 V DC
24 V AC
400 V AC
6 A
IP20
1 pc(s)
6 A
6.2
90.7 mm
87 mm
10 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Screw connection
24-24 V
24-24 V
24-24 V
AC/DC
IP20
TRUE
19.2-26.4 V
19.2-26.4 V
19.2-26.4 V
AC/DC
0
1
0
yes
Datasheet 1217576 Finder 39.51.0.024.0060 Crossbar switch 24 V DC, 24 V AC 6 A 1 maker 1 pc(s)
User & Safety Instructions 1217576 Finder 39.51.0.024.0060 Crossbar switch 24 V DC, 24 V AC 6 A 1 maker 1 pc(s)
€ 24.48*
The necessary accessories are required to use the article as described.