• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 40.61.8.024.4000 PCB relay 24 V AC 16 A 1 change-over 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
PCB relay
Coil nominal voltage
24 V AC
Contact type
1 change-over
Switching voltage (max.)
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

102 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With removable terminals: No.
  • Drive, polarity: Non-polar
  • Switching characteristics of drive: Mono-stable
  • With positively driven contacts: No.
  • Type of switch contact: Single contact
  • Complete unit with socket: No.
Packaging type

Piece

Product type

PCB relay

Type

40.61.8.024.4000

Coil nominal voltage

24 V AC

Max. pick-up voltage

24 V AC

Coil voltage rating

1.2 VA

Contact type

1 change-over

Switching voltage (max.)

250 V AC

Switching current (max.)

16 A

Connection

Print

Features

w/o LED

IP20

Length

29 mm

Width

12.4 mm

Height

25 mm

Depth

29 mm

Dim

(L x W x H) 29 x 12.4 x 25 mm

Content

1 pc(s)

RoHS-compliant

Yes

16 A

12.4

25 mm

29 mm

30 A

FALSE

Polarity free

Mono stable

FALSE

Single contact

FALSE

PCB connection

24-24 V

24-24 V

AC

FALSE

19.2-26.4 V

19.2-26.4 V

AC

0

0

1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3323229 Finder 40.61.8.024.4000 PCB relay 24 V AC 16 A 1 change-over 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3323229 Finder 40.61.8.024.4000 PCB relay 24 V AC 16 A 1 change-over 1 pc(s) Piece

Description

Plug-in/print relay 1 CO contact (AgSnO2) for 16 A / 250 V AC, contact pin grid: 5.0 mm coil data 24 V AC, 1.2 VA, 320 Ohm, relay protection type: RT II.

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)