• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 45.71.7.006.1310 PCB relay 6 V DC 16 A 1 maker 1 pc(s)

Product type
PCB relay
Coil nominal voltage
6 V DC
Contact type
1 maker
Switching voltage (max.)
400 V AC
Switching current (max.)
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 50
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power relay with pcb and flat-plug connections, series 45

Our service for you

Technical specifications

Product type

PCB relay

Type

45.71.7.006.1310

Coil nominal voltage

6 V DC

Min. pick-up voltage

4.2 V DC

Max. pick-up voltage

7.2 V DC

Resistance (coil)

100 Ω

Contact type

1 maker

Contact material

AgNi

Switching voltage (max.)

400 V AC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

Relay protection type RT II

Min. temperature

-40 °C

Max. temperature

+125 °C

Length

40.70 mm

Width

12.50 mm

Height

28.50 mm

Dim

(L x W x H) 40.70 x 12.50 x 28.50 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3024108 Finder 45.71.7.006.1310 PCB relay 6 V DC 16 A 1 maker 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3024108 Finder 45.71.7.006.1310 PCB relay 6 V DC 16 A 1 maker 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)