• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 46.61.8.024.0040 Plug-in relay 24 V AC 16 A 1 change-over 10 pc(s) Tray

Image similar
Packaging type
Tray
Product type
Plug-in relay
Coil nominal voltage
24 V AC
Control mode
monostable, 1 coil
Contact type
1 change-over
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Industry miniature relay, series 46

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Logo with the letters 'ENEC' and the number '03' in black and white.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • 'Lloyd's Register logo with the inscription Type Approval.'

Technical specifications

Packaging type

Tray

Product type

Plug-in relay

Type

46.61.8.024.0040

Coil nominal voltage

24 V AC

Control mode

monostable, 1 coil

Contact type

1 change-over

Contact material

AgNi

Switching voltage (max.)

440 V AC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

Connection

Type C CEE 7/16 plug 4.8 mm

Features

+ test button (lockable)

+ mechanical display

Min. temperature

-40 °C

Max. temperature

+70 °C

Length

29 mm

Width

12.4 mm

Height

32.8 mm

Dim

(L x W x H) 29 x 12.4 x 32.8 mm

Content

10 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2196933 Finder 46.61.8.024.0040 Plug-in relay 24 V AC 16 A 1 change-over 10 pc(s) Tray

Datasheet 2196933 Finder 46.61.8.024.0040 Plug-in relay 24 V AC 16 A 1 change-over 10 pc(s) Tray

Datasheet 2196933 Finder 46.61.8.024.0040 Plug-in relay 24 V AC 16 A 1 change-over 10 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2196933 Finder 46.61.8.024.0040 Plug-in relay 24 V AC 16 A 1 change-over 10 pc(s) Tray

What kind of PCB Mount Relays, Plug-in Relays are you looking for?