• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 46.61.8.048.0040 Plug-in relay 48 V AC 16 A 1 change-over 1 pc(s)

Image similar
Product type
Plug-in relay
Coil nominal voltage
48 V AC
Contact type
1 change-over
Switching voltage (max.)
250 V AC
Switching current (max.)
16 A
EAN:
Part number:
Item no:
Dispatches on Wed, 20 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With removable terminals: No.
  • Drive, polarity: Non-polar
  • Switching characteristics of drive: Mono-stable
  • With positively driven contacts: No.
  • Type of switch contact: Single contact
  • Complete unit with socket: No.
Product type

Plug-in relay

Type

46.61.8.048.0040

Coil nominal voltage

48 V AC

Max. pick-up voltage

48 V AC

Coil voltage rating

1.2 VA

Contact type

1 change-over

Contact material

AgNi

Switching voltage (max.)

250 V AC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

Connection

Jack connector

IP40

Width

12.4 mm

Height

32.8 mm

Depth

29 mm

Dim

(W x H x D) 12.4 x 32.8 x 29 mm

Content

1 pc(s)

RoHS-compliant

Yes

16 A

12.4

32.8 mm

29 mm

25 A

FALSE

Polarity free

Mono stable

FALSE

Single contact

FALSE

Plug-in connection

48-48 V

48-48 V

AC

FALSE

38.4-52.8 V

38.4-52.8 V

AC

0

0

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323238 Finder 46.61.8.048.0040 Plug-in relay 48 V AC 16 A 1 change-over 1 pc(s)

Description

Industrial miniature relay, 1 changer (AgNi) for 16 A / 250 V AC, Faston 187, coil data 48 V AC, 1.2 VA, 1350 Ohm, relay protection type RT II, hand-held test button that can be fixed, mechanical display

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)