• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 46.61.9.024.4000.T Relay Switching current (max.): 16 A 1 change-over 10 pc(s)

Image similar
Product type
Relay
Contact type
1 change-over
Switching current (max.)
16 A
Type
46.61.9.024.4000.T
Connection
Connector
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.00 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With removable terminals: No.
  • Drive, polarity: Non-polarized
  • Switching behavior of the drive: Monostable
  • With forced contacts: No.
  • Type of switch contact: Single contact
  • Complete unit with base: No.
Product type

Relay

Type

46.61.9.024.4000.T

Connection

Connector

Max. pick-up voltage

24 V DC

Contact type

1 change-over

Switching current (max.)

16 A

IP40

Length

12.4 mm

Width

29 mm

Height

32.8 mm

Dim

(L x W x H) 12.4 x 29 x 32.8 mm

Content

10 pc(s)

RoHS-compliant

Yes

Description

Pluggable miniature relay for railway applications, 1 changeover contact (AgSnO2) for 16 A / 250 V AC, Faston 187, coil data 24 V DC, 0.5 W 1200 Ohm, relay protection type: RT II.

This text is machine translated.