• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 46.61.9.110.4000T Relay Switching current (max.): 16 A 1 change-over Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Relay
Contact type
1 change-over
Switching voltage (max.)
250 V AC
Switching current (max.)
16 A
EAN:
Part number:
Item no:
Available soon

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • With removable terminals: No.
  • Drive, polarity: Non-polar
  • Switching characteristics of drive: Mono-stable
  • With positively driven contacts: No.
  • Type of switch contact: Single contact
  • Complete unit with socket: No.
Packaging type

Piece

Product type

Relay

Type

46.61.9.110.4000T

Connection

Jack connector

Max. pick-up voltage

110 V DC

Contact type

1 change-over

Switching voltage (max.)

250 V AC

Switching current (max.)

16 A

Coil voltage rating

0.5 W

Features

pluggable

IP40

Length

12.4 mm

Width

29 mm

Height

32.8 mm

Dim

(L x W x H) 12.4 x 29 x 32.8 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323251 Finder 46.61.9.110.4000T Relay Switching current (max.): 16 A 1 change-over Piece 1 pc(s)

Description

Pluggable miniature relay for railway applications, 1 changer (AgSnO2) for 16 A / 250 V AC, Faston 187, coil data 110 V DC, 0.5 W 23,500 ohm, relay protection type RT II.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)