• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 48.P2.9.024.1057M Crossbar switch 24 V DC 8 A 2 change-overs 1 pc(s)

Product type
Crossbar switch
Contact type
2 change-overs
Nominal voltage
24 V DC
Switching voltage (max.)
400 V AC
Switching current (max.)
8 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Coupling Relays

  • positively-driven contacts
  • 2 changer for 8 A / 250 V AC Coil voltage 24 V DC contact material AgNi
  • With integrated LED and EMC interference suppression
  • With metal bracket

Technical specifications

Product type

Crossbar switch

Type

48.P2.9.024.1057M

Factory colour

Blue

Grey

Min. pick-up voltage

18 V DC

Max. pick-up voltage

28.8 V DC

Response time

10 ms

Fall time

4 ms

Contact type

2 change-overs

Contact material

AgNi

Nominal voltage

24 V DC

Switching voltage (max.)

400 V AC

Switching current (max.)

8 A

Max. switching capacity

2000 VA

Creepage distance (coil/clips)

8 mm

Coil voltage rating

0.7 W

Features

+ diode

IP20

Max. temperature

70 °C

Min. temperature

-40 °C

Length

75.3 mm

Width

15.8 mm

Height

95.5 mm

Dim

(L x W x H) 75.3 x 15.8 x 95.5 mm

Content

1 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3702241 Finder 48.P2.9.024.1057M Crossbar switch 24 V DC 8 A 2 change-overs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3702241 Finder 48.P2.9.024.1057M Crossbar switch 24 V DC 8 A 2 change-overs 1 pc(s)

Description

Coupling relays for DIN rail with push-in connections

This text is machine translated.

What kind of Coupling Relays are you looking for?

More interesting products

(*All information is plus legal VAT)