
Number
Minimum order quantity: 10
Multiple: 10
Total (€ 18.99 / piece)
€ 189.90
incl. VAT
14-day return policy included
Technical specifications
- With removable terminals: No.
- Drive, polarity: Non-polar
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: Yes
- Packaging type
Piece
- Product type
Crossbar switch
- Type
48.P5.8.012.0060
- Connection
Jack connector
- Max. pick-up voltage
12 V AC
- Contact type
2 change-overs
- Contact material
AgNi
- Nominal voltage
12 V AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
8 A
- Max. switching capacity
2000 VA
- Features
+ LED
IP20
- Depth
75 mm
- Width
15.8 mm
- Height
95.5 mm
- Dim
(W x H x D) 15.8 x 95.5 x 75 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
8 A
15.8
71.7 mm
95.5 mm
15 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Plug-in connection
12-12 V
12-12 V
AC
IP20
TRUE
9.6-13.2 V
9.6-13.2 V
AC
0
0
2
Description
Interface relay for DIN rail with push-in connections, 2 CO contact for 8 A / 250 V AC, coil voltage 12 V AC, contact material AgNi, with integrated LED and EMC interference suppression
This text is machine translated.
This text is machine translated.





























