• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 48.P6.7.024.4050 Crossbar switch 24 V DC 16 A 1 change-over 1 pc(s)

Product type
Crossbar switch
Contact type
1 change-over
Nominal voltage
24 V DC
Switching voltage (max.)
400 V AC
Switching current (max.)
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Coupling Relays

  • 1 changer for 16 A / 250 V AC Coil voltage 24 V DC
  • Contact material AgSnO2
  • With integrated LED and EMC interference suppression

Technical specifications

Product type

Crossbar switch

Type

48.P6.7.024.4050

Factory colour

Blue

Grey

Min. pick-up voltage

19.2 V DC

Max. pick-up voltage

36 V DC

Response time

12 ms

Fall time

12 ms

Contact type

1 change-over

Contact material

AgSnO2

Nominal voltage

24 V DC

Switching voltage (max.)

400 V AC

Switching current (max.)

16 A

Max. switching capacity

4000 VA

Creepage distance (coil/clips)

8 mm

Coil voltage rating

0.5 W

Features

+ diode

IP20

Max. temperature

70 °C

Min. temperature

-40 °C

Length

75.3 mm

Width

15.8 mm

Height

95.5 mm

Dim

(L x W x H) 75.3 x 15.8 x 95.5 mm

Content

1 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3702243 Finder 48.P6.7.024.4050 Crossbar switch 24 V DC 16 A 1 change-over 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3702243 Finder 48.P6.7.024.4050 Crossbar switch 24 V DC 16 A 1 change-over 1 pc(s)

Description

Coupling relays for DIN rail with push-in connections

This text is machine translated.

What kind of Coupling Relays are you looking for?

More interesting products

(*All information is plus legal VAT)