Crossbar switch
48.P8.7.024.4050
Blue
Grey
19.2 V DC
36 V DC
12 ms
12 ms
2 change-overs
AgSnO2
24 V DC
400 V AC
10 A
2500 VA
8 mm
0.5 W
+ diode
IP20
70 °C
-40 °C
75.3 mm
15.8 mm
95.5 mm
(L x W x H) 75.3 x 15.8 x 95.5 mm
1 pc(s)
Yes
Yes
Datasheet 3702245 Finder 48.P8.7.024.4050 Crossbar switch 24 V DC 10 A 2 change-overs 1 pc(s)
User & Safety Instructions 3702245 Finder 48.P8.7.024.4050 Crossbar switch 24 V DC 10 A 2 change-overs 1 pc(s)