• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 4BSTHSW.KMN2 Swipe S Indoor thermostat Flush mount 24h mode, 7 day mode Smart thermostat/hygrostat Touch control

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital room thermostat SWIPE with black frame

  • Thermostat/hygrostat with Wi-Fi/BLE
  • Can be controlled via APP
  • Black cover frame

Technical specifications

Product type

Indoor thermostat

Operation type

electronical

Switching cycle

24h mode

7 day mode

Max. temperature setting

+33 °C

Temperature settings

7 up to +33 °C

Frost protection

Yes

Display

Yes

Mounting type

Flush mount

Power supply (LOV)

mains-powered

Operating voltage

100 V AC

240 V AC

Factory colour

Black

Type

Smart thermostat/hygrostat Touch control panel

Contact type

1 change-over

Min. temperature setting

7 °C

Documents & Downloads

Datasheet

Datasheet 3862143 Finder 4BSTHSW.KMN2 Swipe S Indoor thermostat Flush mount 24h mode, 7 day mode Smart thermostat/hygrostat Touch control

User & Safety Instructions

User & Safety Instructions 3862143 Finder 4BSTHSW.KMN2 Swipe S Indoor thermostat Flush mount 24h mode, 7 day mode Smart thermostat/hygrostat Touch control

Description

Intelligent flush-mounted room thermostat with WLAN from Finder 4Box. The "Swipe S" is a networked thermostat/hygrostat with Wi-Fi/BLE module and integrated relay that is designed for a maximum current of 5 A in the range of 100 V to 240 V AC. This smart device allows you to control it remotely via a smartphone APP and comes in a set with a mounting frame and a black cover frame. OLED touch panel, 1 changeover contacts 5 A/250 V AC, week program, air humidity sensor, can be configured via APP (Android or iOS). Compatible with Google Home and Amazon Alexa. Temperature setting range +7 … +33 °C, external connection terminals: NTC sensor (10 kΩ) or potential-free contact, voltage supply 100…240 V AC, protection degree IP20.

This text is machine translated.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)