
Number
Minimum order quantity: 10
Multiple: 10
Total (€ 22.99 / piece)
€ 229.90
incl. VAT
14-day return policy included
Technical specifications
- With removable terminals: No.
- Drive, polarity: Non-polar
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: Yes
- Packaging type
Piece
- Product type
Crossbar switch
- Type
4C.02.8.110.0060
- Connection
Screw terminal
- Max. pick-up voltage
110 V AC
- Contact type
2 change-overs
- Contact material
AgNi
- Nominal voltage
110 V AC
- Switching voltage (max.)
250 V AC
- Switching current (max.)
8 A
- Features
+ LED
IP20
- Depth
68.1 mm
- Width
15.8 mm
- Height
82.9 mm
- Dim
(W x H x D) 15.8 x 82.9 x 68.1 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
8 A
15.8
66 mm
82.85 mm
15 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Screw connection
110-110 V
110-110 V
AC
IP20
TRUE
88-121 V
88-121 V
AC
0
0
2
Description
Coupling relays for DIN rail with screw terminals, 2 changer 8 A / 250 V AC coil voltage 110 V AC, contact material AgNi, with integrated LED and EMC interference suppression
This text is machine translated.
This text is machine translated.





























