
Technical specifications
- With removable terminals: No.
- Drive, polarity: Non-polar
- Switching characteristics of drive: Mono-stable
- With positively driven contacts: No.
- Type of switch contact: Single contact
- Complete unit with socket: Yes
- Packaging type
Piece
- Product type
Crossbar switch
- Type
4C.52.8.110.0060
- Connection
Spring-loaded connector
- Max. pick-up voltage
110 V AC
- Contact type
2 change-overs
- Contact material
AgNi
- Nominal voltage
110 V AC
- Switching current (max.)
8 A
- Features
+ LED
IP20
- Depth
65.3 mm
- Width
15.8 mm
- Height
95.6 mm
- Dim
(W x H x D) 15.8 x 95.6 x 65.3 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
8 A
15.8
62.73 mm
95.6 mm
15 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
TRUE
Spring clamp connection
110-110 V
110-110 V
AC
IP20
TRUE
88-121 V
88-121 V
AC
0
0
2
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323158 Finder 4C.52.8.110.0060 Crossbar switch 110 V AC 8 A 2 change-overs Piece 1 pc(s)
Description
This text is machine translated.





























