• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 55.33.9.024.5090 Plug-in relay 24 V DC 10 A 3 change-overs 1 pc(s)

Image similar
Product type
Plug-in relay
Coil nominal voltage
24 V DC
Contact type
3 change-overs
Switching voltage (max.)
250 V AC
Switching current (max.)
10 A
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • With removable terminals: No.
  • Drive, polarity: Reversed
  • Switching characteristics of drive: Mono-stable
  • With positively driven contacts: No.
  • Type of switch contact: Single contact
  • Complete unit with socket: No.
Product type

Plug-in relay

Type

55.33.9.024.5090

Coil nominal voltage

24 V DC

Coil voltage rating

1 W

Contact type

3 change-overs

Contact material

AgNi hard gold plated

Switching voltage (max.)

250 V AC

Switching current (max.)

10 A

Connection

Jack connector

Features

+ LED

IP20

Width

20.7 mm

Height

37.2 mm

Depth

27.7 mm

Dim

(W x H x D) 20.7 x 37.2 x 27.7 mm

Content

1 pc(s)

RoHS-compliant

Yes

10 A

20.7

37.2 mm

27.7 mm

20 A

FALSE

Polarized

Mono stable

FALSE

Single contact

FALSE

Plug-in connection

24-24 V

Gold

DC

TRUE

19.2-26.4 V

DC

0

0

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323708 Finder 55.33.9.024.5090 Plug-in relay 24 V DC 10 A 3 change-overs 1 pc(s)

Description

Miniature plug-in relay 3 CO contact for 10 A / 250 V AC, contact material AgNi hard gold-plated, coil data 24 V DC, 1 W, 600 Ohm, manual operation and LED and snubber diode (+on A1/13, standard polarity) Relay protection type: RT I.

This text is machine translated.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

More interesting products

(*All information is plus legal VAT)