
Image similar
Piece
Plug-in relay
55.34.8.048.0054
48 V AC
1.5 VA
4 change-overs
AgNi
250 V AC
7 A
Jack connector
+ LED
IP20
20.7 mm
37.2 mm
27.7 mm
(W x H x D) 20.7 x 37.2 x 27.7 mm
1 pc(s)
Yes
7 A
20.7
37.2 mm
27.7 mm
15 A
FALSE
Polarity free
Mono stable
FALSE
Single contact
FALSE
Plug-in connection
48-48 V
48-48 V
AC
TRUE
38.4-52.8 V
38.4-52.8 V
AC
0
0
4
yes
User & Safety Instructions 3323755 Finder 55.34.8.048.0054 Plug-in relay 48 V AC 7 A 4 change-overs 1 pc(s) Piece