• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder 58.32.9.024.2050 Relay component Nominal voltage: 24 V DC Switching current (max.): 10 A 2 change-overs 1 pc(s)

Image similar
Product type
Relay component
Contact type
2 change-overs
Nominal voltage
24 V DC
Switching voltage (max.)
250 V AC
Switching current (max.)
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 10
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Finder 58.32.9.024.2050 Relay component Nominal voltage: 24 V DC Switching current (max.): 10 A 2 change-overs 1 pc(s)

  • A triangular sign with the letters 'D', 'V', 'E'.
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.
  • Black, stylised logo with the letters 'Y', 'M' and 'Q' intertwined.
  • 'Lloyd's Register logo with the inscription Type Approval.'

Technical specifications

Product type

Relay component

Type

58.32.9.024.2050

Connection

Screw terminal

Contact type

2 change-overs

Contact material

AgCdO

Nominal voltage

24 V DC

Switching voltage (max.)

250 V AC

Switching current (max.)

10 A

Max. switching capacity

2500 VA

Content

1 pc(s)

10 A

27

83 mm

76 mm

20 A

FALSE

Polarized

Mono stable

FALSE

Single contact

TRUE

Screw connection

24-24 V

DC

IP20

TRUE

19.2-26.4 V

DC

0

0

2

Documents & Downloads

Datasheet

Datasheet 1217736 Finder 58.32.9.024.2050 Relay component Nominal voltage: 24 V DC Switching current (max.): 10 A 2 change-overs 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1217736 Finder 58.32.9.024.2050 Relay component Nominal voltage: 24 V DC Switching current (max.): 10 A 2 change-overs 1 pc(s)

Description

Features

  • Integrated LED
  • Emc interference suppression.
  • This text is machine translated.

Hints

APPROVALS: CULUS, EAC, IMQ, RINA, VDE, LR, CSA.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 217.39*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)